Silicon Labs EFR32MG21A020F1024IM32-B, System-On-Chip 32-Pin QFN

Nº de Estoque RS: 196-3317Marca: Silicon LabsPart Number: EFR32MG21A020F1024IM32-B
brand-logo
Ver tudo em Sistemas de Chips ON

Documentos Técnicos

Especificações

Processing Unit

Microcontroller

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

4.1 x 4.1 x 0.85mm

Height

0.85mm

Length

4.1mm

Maximum Operating Supply Voltage

3.8 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Width

4.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 9.594,00

R$ 127,92 Each (In a Tray of 75) (Sem VAT)

Silicon Labs EFR32MG21A020F1024IM32-B, System-On-Chip 32-Pin QFN

R$ 9.594,00

R$ 127,92 Each (In a Tray of 75) (Sem VAT)

Silicon Labs EFR32MG21A020F1024IM32-B, System-On-Chip 32-Pin QFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Processing Unit

Microcontroller

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

4.1 x 4.1 x 0.85mm

Height

0.85mm

Length

4.1mm

Maximum Operating Supply Voltage

3.8 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Width

4.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more