Documentos Técnicos
Especificações
Brand
Silicon LabsTechnology
Low IF/ISM Transceiver
Modulation Technique
4GFSK, GFSK, GMSK, OOK
Package Type
QFN
Pin Count
20
Dimensions
4 x 4 x 0.85mm
Mounting Type
Surface Mount
Length
4mm
Width
4mm
Height
0.85mm
Maximum Operating Band 1 Frequency
1050MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
142MHz
Minimum Operating Supply Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Number of Operating Bands
1
Detalhes do produto
EZRadioPRO® Sub-1GHz Wireless Transmitters/Receivers/Transceivers
The EZRadioPRO® family of highly integrated, flexible wireless RF transmitters, receivers and transceivers offers enhanced parameters and features over those in the EZRadio® range of devices. Designed for more sophisticated ISM band applications these ICs feature support for IEEE 802.15.4g and wireless M-Bus operation. Depending on the device, frequency coverage ranges from 119MHz to 1050MHz with output power of up to +20 dBm and receiver sensitivity down to -133dBm. Other features include a wake-up timer, low-battery detector, transmit and receive data FIFO buffers, power-on reset circuit and general purpose digital I/O. All are housed in a QFN20 package.
R$ 442,00
R$ 88,40 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 442,00
R$ 88,40 Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
5
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 88,40 | R$ 442,00 |
25 - 95 | R$ 87,35 | R$ 436,75 |
100 - 245 | R$ 86,30 | R$ 431,50 |
250 - 495 | R$ 85,30 | R$ 426,50 |
500+ | R$ 84,52 | R$ 422,60 |
Documentos Técnicos
Especificações
Brand
Silicon LabsTechnology
Low IF/ISM Transceiver
Modulation Technique
4GFSK, GFSK, GMSK, OOK
Package Type
QFN
Pin Count
20
Dimensions
4 x 4 x 0.85mm
Mounting Type
Surface Mount
Length
4mm
Width
4mm
Height
0.85mm
Maximum Operating Band 1 Frequency
1050MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
142MHz
Minimum Operating Supply Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Number of Operating Bands
1
Detalhes do produto
EZRadioPRO® Sub-1GHz Wireless Transmitters/Receivers/Transceivers
The EZRadioPRO® family of highly integrated, flexible wireless RF transmitters, receivers and transceivers offers enhanced parameters and features over those in the EZRadio® range of devices. Designed for more sophisticated ISM band applications these ICs feature support for IEEE 802.15.4g and wireless M-Bus operation. Depending on the device, frequency coverage ranges from 119MHz to 1050MHz with output power of up to +20 dBm and receiver sensitivity down to -133dBm. Other features include a wake-up timer, low-battery detector, transmit and receive data FIFO buffers, power-on reset circuit and general purpose digital I/O. All are housed in a QFN20 package.