Silicon Labs Surface Mount Hall Effect Sensor, SOT-23, 3-Pin

Nº de Estoque RS: 196-1371Marca: Silicon LabsPart Number: SI7201-B-21-IV
brand-logo
Ver tudo em Motion Sensor ICs

Documentos Técnicos

Especificações

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Latch

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.71 V

Package Type

SOT-23

Pin Count

3

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.086,00

R$ 13,62 Each (Supplied as a Tape) (Sem VAT)

Silicon Labs Surface Mount Hall Effect Sensor, SOT-23, 3-Pin

R$ 4.086,00

R$ 13,62 Each (Supplied as a Tape) (Sem VAT)

Silicon Labs Surface Mount Hall Effect Sensor, SOT-23, 3-Pin
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Fita
300 - 300R$ 13,62R$ 4.086,00
600+R$ 13,51R$ 4.053,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Latch

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.71 V

Package Type

SOT-23

Pin Count

3

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more