Simex LED Digital Panel Multi-Function Meter for Current, Voltage

Nº de Estoque RS: 914-8476Marca: SimexPart Number: SRP-N118-1821-1-4-001
brand-logo
Ver tudo em Multi Function Panel Meters

Documentos Técnicos

Especificações

Brand

Simex

Properties Measured

Current, Voltage

Display Type

LED

Number Of Digits

4

Depth

67mm

Digit Height

20 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

0 → 20mA

Minimum Measurement

0 mA, 0 V

Meter Type

Digital

Approvals

CE

País de Origem

Poland

Detalhes do produto

SRP-N118/N1186 Process Meter

The SRP-N118 and SRP-N1186 are process meters designed for measuring typical current or voltage signals. The readouts on these meters are presented on a large, well-readable display with standard range of 4 digits or 5/6 digits for more demanding applications.

The 24 V dc/100 mA outputs on these meters are designed to supply measuring transducers and the RS485 port enables data transmission in production process monitoring systems.

Due to the tight, IP67 protected housing, these meters are suitable for operation in harsh environments.

Simex Multi function Meters

Informações de estoque temporariamente indisponíveis.

R$ 7.367,09

R$ 7.367,09 Each (Sem VAT)

Simex LED Digital Panel Multi-Function Meter for Current, Voltage

R$ 7.367,09

R$ 7.367,09 Each (Sem VAT)

Simex LED Digital Panel Multi-Function Meter for Current, Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Simex

Properties Measured

Current, Voltage

Display Type

LED

Number Of Digits

4

Depth

67mm

Digit Height

20 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

0 → 20mA

Minimum Measurement

0 mA, 0 V

Meter Type

Digital

Approvals

CE

País de Origem

Poland

Detalhes do produto

SRP-N118/N1186 Process Meter

The SRP-N118 and SRP-N1186 are process meters designed for measuring typical current or voltage signals. The readouts on these meters are presented on a large, well-readable display with standard range of 4 digits or 5/6 digits for more demanding applications.

The 24 V dc/100 mA outputs on these meters are designed to supply measuring transducers and the RS485 port enables data transmission in production process monitoring systems.

Due to the tight, IP67 protected housing, these meters are suitable for operation in harsh environments.

Simex Multi function Meters