Simex LED Digital Panel Multi-Function Meter for Current

Nº de Estoque RS: 914-8505Marca: SimexPart Number: SWE-N55L
brand-logo
Ver tudo em Multi Function Panel Meters

Documentos Técnicos

Especificações

Brand

Simex

Properties Measured

Current

Display Type

LED

Number Of Digits

4

Depth

36mm

Digit Height

13 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

4 → 20mA

Minimum Measurement

4 mA

Meter Type

Digital

Approvals

CE

País de Origem

Poland

Detalhes do produto

SWE-N55L Digital Loop-Powered Indicator

The SWE-N55L is a simple-to-use, loop-powered digital indicator with a single 4-20 mA current input which powers the device. The indicator allows you to select a conversion characteristic of several kinds: linear, square, square root and user defined. Results are shown on a 4-digit LED display. Values can be easily selected and range from -999 to 9999, plus decimal point.

Simex Multi function Meters

Informações de estoque temporariamente indisponíveis.

R$ 3.522,19

R$ 3.522,19 Each (Sem VAT)

Simex LED Digital Panel Multi-Function Meter for Current

R$ 3.522,19

R$ 3.522,19 Each (Sem VAT)

Simex LED Digital Panel Multi-Function Meter for Current
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Simex

Properties Measured

Current

Display Type

LED

Number Of Digits

4

Depth

36mm

Digit Height

13 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

4 → 20mA

Minimum Measurement

4 mA

Meter Type

Digital

Approvals

CE

País de Origem

Poland

Detalhes do produto

SWE-N55L Digital Loop-Powered Indicator

The SWE-N55L is a simple-to-use, loop-powered digital indicator with a single 4-20 mA current input which powers the device. The indicator allows you to select a conversion characteristic of several kinds: linear, square, square root and user defined. Results are shown on a 4-digit LED display. Values can be easily selected and range from -999 to 9999, plus decimal point.

Simex Multi function Meters