Documentos Técnicos
Especificações
Brand
SKFInside Diameter
10mm
Outside Diameter
30mm
Race Width
9mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
1.18kN
Dynamic Load Rating
5.53kN
Bore Type
Parallel
Bearing Series
2 Light
Flange Outside Diameter
30mm
Partial Bearing Code
1200
Race Type
Plain
Race Material
Steel
País de Origem
Switzerland
Detalhes do produto
Double Row Self - Aligning
Supplied with
instruction leaflet.
R$ 618,55
R$ 618,55 Each (Sem VAT)
1
R$ 618,55
R$ 618,55 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 618,55 |
5 - 9 | R$ 610,72 |
10 - 24 | R$ 602,89 |
25+ | R$ 595,96 |
Documentos Técnicos
Especificações
Brand
SKFInside Diameter
10mm
Outside Diameter
30mm
Race Width
9mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
1.18kN
Dynamic Load Rating
5.53kN
Bore Type
Parallel
Bearing Series
2 Light
Flange Outside Diameter
30mm
Partial Bearing Code
1200
Race Type
Plain
Race Material
Steel
País de Origem
Switzerland
Detalhes do produto
Double Row Self - Aligning
Supplied with
instruction leaflet.