Documentos Técnicos
Especificações
Brand
SKFInside Diameter
12mm
Outside Diameter
30mm
Race Width
8mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
2.36kN
Dynamic Load Rating
5.07kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Model Number p
161012RS
Partial Bearing Code
16101
Race Material
Steel
Race Type
Plain
Model Number (p)
161012RS
País de Origem
Italy
R$ 364,50
R$ 364,50 Each (Sem VAT)
1
R$ 364,50
R$ 364,50 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SKFInside Diameter
12mm
Outside Diameter
30mm
Race Width
8mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
2.36kN
Dynamic Load Rating
5.07kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Model Number p
161012RS
Partial Bearing Code
16101
Race Material
Steel
Race Type
Plain
Model Number (p)
161012RS
País de Origem
Italy