SKF 2205 E-2RS1TN9/C3 Self Aligning Ball Bearing- Both Sides Sealed 25mm I.D, 52mm O.D

Nº de Estoque RS: 233-7077Marca: SKFPart Number: 2205 E-2RS1TN9/C3
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

18mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

4kN

Dynamic Load Rating

14.3kN

Clearance Code

C3

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

2205

Partial Bearing Code

2205

R$ 1.061,88

R$ 1.061,88 Each (Sem VAT)

SKF 2205 E-2RS1TN9/C3 Self Aligning Ball Bearing- Both Sides Sealed 25mm I.D, 52mm O.D

R$ 1.061,88

R$ 1.061,88 Each (Sem VAT)

SKF 2205 E-2RS1TN9/C3 Self Aligning Ball Bearing- Both Sides Sealed 25mm I.D, 52mm O.D

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

18mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

4kN

Dynamic Load Rating

14.3kN

Clearance Code

C3

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

2205

Partial Bearing Code

2205