Documentos Técnicos
Especificações
Brand
SKFInside Diameter
55mm
Outside Diameter
100mm
Roller Bearing Type
Taper
Race Width
22.75mm
Bore Type
Tapered
Material
Metal
Static Load Rating
106kN
Cage Material
Sheet Metal
Number of Rows
1
Dynamic Load Rating
111kN
End Type
Open
Reference Speed
5300rpm
Limiting Speed
6700rpm
Fatigue Limit Load
12kN
País de Origem
Germany
Detalhes do produto
Metric
Single-row taper roller bearings can only take axial loads in one direction. The forces generated in the bearing by radial loads, and the force acting axially, must be offset by an external counter force. This is why in practice single-row taper bearings are mounted against a second taper roller bearing.
R$ 1.092,13
R$ 1.092,13 Each (Sem VAT)
1
R$ 1.092,13
R$ 1.092,13 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.092,13 |
5 - 9 | R$ 1.064,64 |
10 - 24 | R$ 1.057,84 |
25+ | R$ 1.051,25 |
Documentos Técnicos
Especificações
Brand
SKFInside Diameter
55mm
Outside Diameter
100mm
Roller Bearing Type
Taper
Race Width
22.75mm
Bore Type
Tapered
Material
Metal
Static Load Rating
106kN
Cage Material
Sheet Metal
Number of Rows
1
Dynamic Load Rating
111kN
End Type
Open
Reference Speed
5300rpm
Limiting Speed
6700rpm
Fatigue Limit Load
12kN
País de Origem
Germany
Detalhes do produto
Metric
Single-row taper roller bearings can only take axial loads in one direction. The forces generated in the bearing by radial loads, and the force acting axially, must be offset by an external counter force. This is why in practice single-row taper bearings are mounted against a second taper roller bearing.