Documentos Técnicos
Especificações
Brand
SKFInside Diameter
12mm
Outside Diameter
32mm
Race Width
15.9mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
5.6kN
Dynamic Load Rating
10.1kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
3201
Race Type
Plain
País de Origem
United States
R$ 1.090,07
R$ 1.090,07 Each (Sem VAT)
1
R$ 1.090,07
R$ 1.090,07 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.090,07 |
5 - 9 | R$ 1.062,02 |
10 - 24 | R$ 1.056,06 |
25+ | R$ 1.049,18 |
Documentos Técnicos
Especificações
Brand
SKFInside Diameter
12mm
Outside Diameter
32mm
Race Width
15.9mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
5.6kN
Dynamic Load Rating
10.1kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
3201
Race Type
Plain
País de Origem
United States