SKF 3204 A Double Row Angular Contact Ball Bearing- Open Type 20mm I.D, 47mm O.D

Nº de Estoque RS: 207-9848Marca: SKFPart Number: 3204 A
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

20.6mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

12.9kN

Dynamic Load Rating

20.4kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

3204

Partial Bearing Code

3204

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.493,75

R$ 1.493,75 Each (Sem VAT)

SKF 3204 A Double Row Angular Contact Ball Bearing- Open Type 20mm I.D, 47mm O.D

R$ 1.493,75

R$ 1.493,75 Each (Sem VAT)

SKF 3204 A Double Row Angular Contact Ball Bearing- Open Type 20mm I.D, 47mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

20.6mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

12.9kN

Dynamic Load Rating

20.4kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

3204

Partial Bearing Code

3204

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more