Documentos Técnicos
Especificações
Brand
SKFInside Diameter
30mm
Outside Diameter
62mm
Race Width
23.8mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
22kN
Dynamic Load Rating
30.5kN
Clearance Code
CN
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
3206
Partial Bearing Code
3206
Race Type
Plain
R$ 1.868,54
R$ 1.868,54 Each (Sem VAT)
1
R$ 1.868,54
R$ 1.868,54 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.868,54 |
5 - 9 | R$ 1.820,70 |
10 - 24 | R$ 1.809,78 |
25+ | R$ 1.795,79 |
Documentos Técnicos
Especificações
Brand
SKFInside Diameter
30mm
Outside Diameter
62mm
Race Width
23.8mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
22kN
Dynamic Load Rating
30.5kN
Clearance Code
CN
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
3206
Partial Bearing Code
3206
Race Type
Plain