SKF 3209 A-2Z/C3MT33 Double Row Angular Contact Ball Bearing- Both Sides Shielded 45mm I.D, 85mm O.D

Nº de Estoque RS: 207-9881Marca: SKFPart Number: 3209 A-2Z/C3MT33
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

30.2mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

41.5kN

Dynamic Load Rating

52kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3209

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 3.696,38

R$ 3.696,38 Each (Sem VAT)

SKF 3209 A-2Z/C3MT33 Double Row Angular Contact Ball Bearing- Both Sides Shielded 45mm I.D, 85mm O.D

R$ 3.696,38

R$ 3.696,38 Each (Sem VAT)

SKF 3209 A-2Z/C3MT33 Double Row Angular Contact Ball Bearing- Both Sides Shielded 45mm I.D, 85mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

30.2mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

41.5kN

Dynamic Load Rating

52kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3209

País de Origem

Germany