SKF 3304ATN9 Double Row Angular Contact Ball Bearing- Open Type 20mm I.D, 52mm O.D

Nº de Estoque RS: 505-671Marca: SKFPart Number: 3304ATN9
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

20mm

Outside Diameter

52mm

Race Width

22.2mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

15.6kN

Dynamic Load Rating

24.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3304

Race Type

Plain

Detalhes do produto

Double Row - Angular Contact - Open Type

Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy.

Informações de estoque temporariamente indisponíveis.

R$ 1.463,28

R$ 1.463,28 Each (Sem VAT)

SKF 3304ATN9 Double Row Angular Contact Ball Bearing- Open Type 20mm I.D, 52mm O.D

R$ 1.463,28

R$ 1.463,28 Each (Sem VAT)

SKF 3304ATN9 Double Row Angular Contact Ball Bearing- Open Type 20mm I.D, 52mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.463,28
5 - 9R$ 1.444,36
10 - 24R$ 1.426,67
25+R$ 1.409,76

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

20mm

Outside Diameter

52mm

Race Width

22.2mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

15.6kN

Dynamic Load Rating

24.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3304

Race Type

Plain

Detalhes do produto

Double Row - Angular Contact - Open Type

Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy.