Documentos Técnicos
Especificações
Brand
SKFInside Diameter
40mm
Outside Diameter
90mm
Race Width
36.5mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
48kN
Dynamic Load Rating
65.5kN
Bore Type
Parallel
Clearance Code
CN
Bearing Series
3 Medium
Model Number p
2RS1TN9/MT33
Flange Outside Diameter
90mm
Partial Bearing Code
3308
Race Material
Steel
R$ 3.973,07
R$ 3.973,07 Each (Sem VAT)
1
R$ 3.973,07
R$ 3.973,07 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SKFInside Diameter
40mm
Outside Diameter
90mm
Race Width
36.5mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
48kN
Dynamic Load Rating
65.5kN
Bore Type
Parallel
Clearance Code
CN
Bearing Series
3 Medium
Model Number p
2RS1TN9/MT33
Flange Outside Diameter
90mm
Partial Bearing Code
3308
Race Material
Steel