Documentos Técnicos
Especificações
Brand
SKFInside Diameter
40mm
Outside Diameter
90mm
Race Width
36.5mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
48kN
Dynamic Load Rating
65.5kN
Bore Type
Parallel
Clearance Code
C3
Bearing Series
3 Medium
Partial Bearing Code
3308
Race Type
Plain
R$ 3.711,86
R$ 3.711,86 Each (Sem VAT)
1
R$ 3.711,86
R$ 3.711,86 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 3.711,86 |
5 - 9 | R$ 3.617,94 |
10 - 24 | R$ 3.596,36 |
25+ | R$ 3.572,57 |
Documentos Técnicos
Especificações
Brand
SKFInside Diameter
40mm
Outside Diameter
90mm
Race Width
36.5mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
48kN
Dynamic Load Rating
65.5kN
Bore Type
Parallel
Clearance Code
C3
Bearing Series
3 Medium
Partial Bearing Code
3308
Race Type
Plain