SKF 3309 A-2RS1/C3MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 45mm I.D, 100mm O.D

Nº de Estoque RS: 207-9936Marca: SKFPart Number: 3309 A-2RS1/C3MT33
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

39.7mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

53kN

Dynamic Load Rating

75kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3309

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 6.256,60

R$ 6.256,60 Each (Sem VAT)

SKF 3309 A-2RS1/C3MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 45mm I.D, 100mm O.D

R$ 6.256,60

R$ 6.256,60 Each (Sem VAT)

SKF 3309 A-2RS1/C3MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 45mm I.D, 100mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

39.7mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

53kN

Dynamic Load Rating

75kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3309

País de Origem

Germany