SKF 3315 A Double Row Angular Contact Ball Bearing- Open Type 75mm I.D, 160mm O.D

Nº de Estoque RS: 207-9955Marca: SKFPart Number: 3315 A
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

75mm

Outside Diameter

160mm

Race Width

68.3mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

140kN

Dynamic Load Rating

176kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3315

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 15.845,45

R$ 15.845,45 Each (Sem VAT)

SKF 3315 A Double Row Angular Contact Ball Bearing- Open Type 75mm I.D, 160mm O.D

R$ 15.845,45

R$ 15.845,45 Each (Sem VAT)

SKF 3315 A Double Row Angular Contact Ball Bearing- Open Type 75mm I.D, 160mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

75mm

Outside Diameter

160mm

Race Width

68.3mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

140kN

Dynamic Load Rating

176kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3315

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more