Documentos Técnicos
Especificações
Brand
SKFInside Diameter
30mm
Outside Diameter
62mm
Race Width
20mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
20.8kN
Dynamic Load Rating
26kN
Bore Type
Parallel
Bearing Series
2 Light
Flange Outside Diameter
62mm
Race Material
Steel
Partial Bearing Code
4206
Race Type
Plain
País de Origem
Italy
Detalhes do produto
Double Row Deep Groove Metric Ball Bearings - Open
Open - SKF
R$ 1.307,99
R$ 1.307,99 Each (Sem VAT)
1
R$ 1.307,99
R$ 1.307,99 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.307,99 |
5 - 9 | R$ 1.274,82 |
10 - 24 | R$ 1.267,51 |
25+ | R$ 1.259,14 |
Documentos Técnicos
Especificações
Brand
SKFInside Diameter
30mm
Outside Diameter
62mm
Race Width
20mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
20.8kN
Dynamic Load Rating
26kN
Bore Type
Parallel
Bearing Series
2 Light
Flange Outside Diameter
62mm
Race Material
Steel
Partial Bearing Code
4206
Race Type
Plain
País de Origem
Italy
Detalhes do produto