SKF 51128 Thrust Ball Bearing- Open Type 140mm I.D, 180mm O.D

Nº de Estoque RS: 207-6285Marca: SKFPart Number: 51128
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

140mm

Outside Diameter

180mm

Race Width

31mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

440kN

Dynamic Load Rating

111kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

51128

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 7.976,99

R$ 7.976,99 Each (Sem VAT)

SKF 51128 Thrust Ball Bearing- Open Type 140mm I.D, 180mm O.D

R$ 7.976,99

R$ 7.976,99 Each (Sem VAT)

SKF 51128 Thrust Ball Bearing- Open Type 140mm I.D, 180mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

140mm

Outside Diameter

180mm

Race Width

31mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

440kN

Dynamic Load Rating

111kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

51128

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more