SKF 51207 Thrust Ball Bearing- Open Type 35mm I.D, 62mm O.D

Nº de Estoque RS: 506-347Marca: SKFPart Number: 51207
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

35mm

Outside Diameter

62mm

Race Width

18mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

73.5kN

Dynamic Load Rating

35.1kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

51207

Race Type

Plain

País de Origem

Czech Republic

Detalhes do produto

Steel Ball Thrust Bearings, SKF

SKF thrust ball bearings are designed to hold axial loads produced during shaft rotation and must not be exposed to any radial loads. These bearings consist of two strong and ground thrust plates with matching ball grooves on one side and 1- piece brass cage that contains the identical balls.

Why choose thrust ball bearing?

These bearings are essential for tall rotating applications (mostly over 4 feet in height). Thrust bearings are ideal for applications experiencing heavy axial loads, such as mill stands, screw-down systems and piercing mills.

Lubrication of Thrust ball bearings

Metal upon metal contact produces large amounts of friction and stress in the metals. This friction usually adds to the premature wear and tear of the metal while slowly degrading it. To reduce friction, prevent wear and protect bearing surfaces from corrosion lubrication of bearings is really important. It is also cost-effective and easy to apply by maintenance professionals.

Why choose a steel ball bearing?

Steel is perfect material for ball bearings because it provides strength and reliability as well as being corrosion resistant. Steel ball bearings are suitable for installing due to low maintenance and long durability.

Applications:

• Agricultural industry
• Food processing
• Machine tools
• Material Handling
• Printing

Informações de estoque temporariamente indisponíveis.

R$ 810,16

R$ 810,16 Each (Sem VAT)

SKF 51207 Thrust Ball Bearing- Open Type 35mm I.D, 62mm O.D

R$ 810,16

R$ 810,16 Each (Sem VAT)

SKF 51207 Thrust Ball Bearing- Open Type 35mm I.D, 62mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 810,16
5 - 9R$ 789,80
10 - 24R$ 784,93
25+R$ 779,88

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

35mm

Outside Diameter

62mm

Race Width

18mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

73.5kN

Dynamic Load Rating

35.1kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

51207

Race Type

Plain

País de Origem

Czech Republic

Detalhes do produto

Steel Ball Thrust Bearings, SKF

SKF thrust ball bearings are designed to hold axial loads produced during shaft rotation and must not be exposed to any radial loads. These bearings consist of two strong and ground thrust plates with matching ball grooves on one side and 1- piece brass cage that contains the identical balls.

Why choose thrust ball bearing?

These bearings are essential for tall rotating applications (mostly over 4 feet in height). Thrust bearings are ideal for applications experiencing heavy axial loads, such as mill stands, screw-down systems and piercing mills.

Lubrication of Thrust ball bearings

Metal upon metal contact produces large amounts of friction and stress in the metals. This friction usually adds to the premature wear and tear of the metal while slowly degrading it. To reduce friction, prevent wear and protect bearing surfaces from corrosion lubrication of bearings is really important. It is also cost-effective and easy to apply by maintenance professionals.

Why choose a steel ball bearing?

Steel is perfect material for ball bearings because it provides strength and reliability as well as being corrosion resistant. Steel ball bearings are suitable for installing due to low maintenance and long durability.

Applications:

• Agricultural industry
• Food processing
• Machine tools
• Material Handling
• Printing