Documentos Técnicos
Especificações
Brand
SKFInside Diameter
35mm
Outside Diameter
85mm
Race Width
52mm
Ball Bearing Type
Thrust Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
153kN
Dynamic Load Rating
76.1kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
52309
País de Origem
Germany
R$ 6.330,05
R$ 6.330,05 Each (Sem VAT)
1
R$ 6.330,05
R$ 6.330,05 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SKFInside Diameter
35mm
Outside Diameter
85mm
Race Width
52mm
Ball Bearing Type
Thrust Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
153kN
Dynamic Load Rating
76.1kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
52309
País de Origem
Germany