Documentos Técnicos
Especificações
Brand
SKFInside Diameter
10mm
Outside Diameter
26mm
Race Width
8mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
1.96kN
Dynamic Load Rating
4.75kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6000
Race Type
Plain
Model Number p
60002RSC3
Model Number (p)
60002RSC3
Detalhes do produto
Deep Groove Metric Ball Bearings - Sealed
SKF sealed deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.
Sealed (2RS1) bearings are fitted with two synthetic rubber seals to prevent leakage of lubricant and entry of dust, water and other harmful material.
R$ 129,74
R$ 129,74 Each (Sem VAT)
1
R$ 129,74
R$ 129,74 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 129,74 |
5 - 9 | R$ 126,02 |
10+ | R$ 124,85 |
Documentos Técnicos
Especificações
Brand
SKFInside Diameter
10mm
Outside Diameter
26mm
Race Width
8mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
1.96kN
Dynamic Load Rating
4.75kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6000
Race Type
Plain
Model Number p
60002RSC3
Model Number (p)
60002RSC3
Detalhes do produto
Deep Groove Metric Ball Bearings - Sealed
SKF sealed deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.
Sealed (2RS1) bearings are fitted with two synthetic rubber seals to prevent leakage of lubricant and entry of dust, water and other harmful material.