SKF 6000-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 10mm I.D, 26mm O.D

Nº de Estoque RS: 286-7574Marca: SKFPart Number: 6000-2ZDistrelec Article No.: 14850129
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

1.96kN

Dynamic Load Rating

4.75kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Model Number p

60002Z

Partial Bearing Code

6000

Race Type

Plain

Model Number (p)

60002Z

Informações de estoque temporariamente indisponíveis.

R$ 115,90

R$ 115,90 Each (Sem VAT)

SKF 6000-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 10mm I.D, 26mm O.D

R$ 115,90

R$ 115,90 Each (Sem VAT)

SKF 6000-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 10mm I.D, 26mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 115,90
5 - 9R$ 113,52
10 - 24R$ 113,00
25+R$ 111,83

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

1.96kN

Dynamic Load Rating

4.75kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Model Number p

60002Z

Partial Bearing Code

6000

Race Type

Plain

Model Number (p)

60002Z