Documentos Técnicos
Especificações
Brand
SKFInside Diameter
35mm
Outside Diameter
62mm
Race Width
14mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
10.2kN
Dynamic Load Rating
16.8kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6007
Race Type
Plain
Model Number p
6007
Model Number (p)
6007
País de Origem
Italy
Detalhes do produto
Deep Groove Metric Ball Bearings - Open
This range of ball bearings from SKF are deep groove metric ball bearings with an open end. They are extremely versatile for a wide range of applications.
SKF single row, deep groove ball bearings are available with an inner diameter from 3mm to 95mm, so you will be sure to find a ball bearing for your application.
R$ 216,92
R$ 216,92 Each (Sem VAT)
1
R$ 216,92
R$ 216,92 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 216,92 |
5 - 9 | R$ 211,50 |
10 - 24 | R$ 209,87 |
25+ | R$ 209,27 |
Documentos Técnicos
Especificações
Brand
SKFInside Diameter
35mm
Outside Diameter
62mm
Race Width
14mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
10.2kN
Dynamic Load Rating
16.8kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6007
Race Type
Plain
Model Number p
6007
Model Number (p)
6007
País de Origem
Italy
Detalhes do produto
Deep Groove Metric Ball Bearings - Open
This range of ball bearings from SKF are deep groove metric ball bearings with an open end. They are extremely versatile for a wide range of applications.
SKF single row, deep groove ball bearings are available with an inner diameter from 3mm to 95mm, so you will be sure to find a ball bearing for your application.