SKF 6010 Single Row Deep Groove Ball Bearing- Open Type 50mm I.D, 80mm O.D

Nº de Estoque RS: 286-7776Marca: SKFPart Number: 6010
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

50mm

Outside Diameter

80mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

16kN

Dynamic Load Rating

22.9kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6010

Race Type

Plain

Model Number p

6010

Model Number (p)

6010

País de Origem

Italy

Detalhes do produto

Deep Groove Metric Ball Bearings - Open

This range of ball bearings from SKF are deep groove metric ball bearings with an open end. They are extremely versatile for a wide range of applications.
SKF single row, deep groove ball bearings are available with an inner diameter from 3mm to 95mm, so you will be sure to find a ball bearing for your application.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 410,17

R$ 410,17 Each (Sem VAT)

SKF 6010 Single Row Deep Groove Ball Bearing- Open Type 50mm I.D, 80mm O.D

R$ 410,17

R$ 410,17 Each (Sem VAT)

SKF 6010 Single Row Deep Groove Ball Bearing- Open Type 50mm I.D, 80mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 410,17
5 - 9R$ 399,61
10 - 24R$ 397,38
25+R$ 394,60
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

50mm

Outside Diameter

80mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

16kN

Dynamic Load Rating

22.9kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6010

Race Type

Plain

Model Number p

6010

Model Number (p)

6010

País de Origem

Italy

Detalhes do produto

Deep Groove Metric Ball Bearings - Open

This range of ball bearings from SKF are deep groove metric ball bearings with an open end. They are extremely versatile for a wide range of applications.
SKF single row, deep groove ball bearings are available with an inner diameter from 3mm to 95mm, so you will be sure to find a ball bearing for your application.

Você pode estar interessado em