Documentos Técnicos
Especificações
Brand
SKFInside Diameter
65mm
Outside Diameter
100mm
Race Width
18mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
25kN
Dynamic Load Rating
31.9kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Model Number p
60132ZC3
Partial Bearing Code
6013
Model Number (p)
60132ZC3
País de Origem
France
R$ 896,90
R$ 896,90 Each (Sem VAT)
1
R$ 896,90
R$ 896,90 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SKFInside Diameter
65mm
Outside Diameter
100mm
Race Width
18mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
25kN
Dynamic Load Rating
31.9kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Model Number p
60132ZC3
Partial Bearing Code
6013
Model Number (p)
60132ZC3
País de Origem
France