SKF 6022 Single Row Deep Groove Ball Bearing- Open Type 110mm I.D, 170mm O.D

Nº de Estoque RS: 207-6909Marca: SKFPart Number: 6022
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

110mm

Outside Diameter

170mm

Race Width

28mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

73.5kN

Dynamic Load Rating

85.2kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Flange Outside Diameter

170mm

Model Number p

6022

Partial Bearing Code

6022

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.411,42

R$ 4.411,42 Each (Sem VAT)

SKF 6022 Single Row Deep Groove Ball Bearing- Open Type 110mm I.D, 170mm O.D

R$ 4.411,42

R$ 4.411,42 Each (Sem VAT)

SKF 6022 Single Row Deep Groove Ball Bearing- Open Type 110mm I.D, 170mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

110mm

Outside Diameter

170mm

Race Width

28mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

73.5kN

Dynamic Load Rating

85.2kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Flange Outside Diameter

170mm

Model Number p

6022

Partial Bearing Code

6022

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more