SKF 61800-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 10mm I.D, 19mm O.D

Nº de Estoque RS: 285-0497Marca: SKFPart Number: 61800-2Z
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

10mm

Outside Diameter

19mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

830N

Dynamic Load Rating

1.72kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61800

Race Type

Plain

Model Number p

618002Z

Model Number (p)

618002Z

Informações de estoque temporariamente indisponíveis.

R$ 350,14

R$ 350,14 Each (Sem VAT)

SKF 61800-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 10mm I.D, 19mm O.D

R$ 350,14

R$ 350,14 Each (Sem VAT)

SKF 61800-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 10mm I.D, 19mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 350,14
5 - 9R$ 341,28
10 - 24R$ 339,53
25+R$ 336,72

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

10mm

Outside Diameter

19mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

830N

Dynamic Load Rating

1.72kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61800

Race Type

Plain

Model Number p

618002Z

Model Number (p)

618002Z