Documentos Técnicos
Especificações
Brand
SKFInside Diameter
30mm
Outside Diameter
42mm
Race Width
7mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
2.9kN
Dynamic Load Rating
4.1kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Model Number p
61806-2RS1
Partial Bearing Code
61806
Model Number (p)
61806-2RS1
País de Origem
France
R$ 722,38
R$ 722,38 Each (Sem VAT)
1
R$ 722,38
R$ 722,38 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SKFInside Diameter
30mm
Outside Diameter
42mm
Race Width
7mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
2.9kN
Dynamic Load Rating
4.1kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Model Number p
61806-2RS1
Partial Bearing Code
61806
Model Number (p)
61806-2RS1
País de Origem
France