SKF 61810 Single Row Deep Groove Ball Bearing- Open Type 50mm I.D, 65mm O.D

Nº de Estoque RS: 207-6971Marca: SKFPart Number: 61810
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

50mm

Outside Diameter

65mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

6.8kN

Dynamic Load Rating

6.76kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Flange Outside Diameter

65mm

Race Material

Steel

Partial Bearing Code

61810

Race Type

Plain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.252,49

R$ 1.252,49 Each (Sem VAT)

SKF 61810 Single Row Deep Groove Ball Bearing- Open Type 50mm I.D, 65mm O.D

R$ 1.252,49

R$ 1.252,49 Each (Sem VAT)

SKF 61810 Single Row Deep Groove Ball Bearing- Open Type 50mm I.D, 65mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

50mm

Outside Diameter

65mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

6.8kN

Dynamic Load Rating

6.76kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Flange Outside Diameter

65mm

Race Material

Steel

Partial Bearing Code

61810

Race Type

Plain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more