SKF 61818-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 90mm I.D, 115mm O.D

Nº de Estoque RS: 207-6992Marca: SKFPart Number: 61818-2RS1
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

90mm

Outside Diameter

115mm

Race Width

13mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

17kN

Dynamic Load Rating

19.5kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61818

Race Type

Plain

Model Number p

61818-2RS1

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.261,38

R$ 4.261,38 Each (Sem VAT)

SKF 61818-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 90mm I.D, 115mm O.D

R$ 4.261,38

R$ 4.261,38 Each (Sem VAT)

SKF 61818-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 90mm I.D, 115mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

90mm

Outside Diameter

115mm

Race Width

13mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

17kN

Dynamic Load Rating

19.5kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61818

Race Type

Plain

Model Number p

61818-2RS1

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more