Documentos Técnicos
Especificações
Brand
SKFInside Diameter
7mm
Outside Diameter
17mm
Race Width
5mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
0.375kN
Dynamic Load Rating
1.06kN
Clearance Code
CN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Model Number p
619/7-2Z
Partial Bearing Code
619/7
País de Origem
France
R$ 313,30
R$ 313,30 Each (Sem VAT)
1
R$ 313,30
R$ 313,30 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SKFInside Diameter
7mm
Outside Diameter
17mm
Race Width
5mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
0.375kN
Dynamic Load Rating
1.06kN
Clearance Code
CN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Model Number p
619/7-2Z
Partial Bearing Code
619/7
País de Origem
France