Documentos Técnicos
Especificações
Brand
SKFInside Diameter
15mm
Outside Diameter
28mm
Race Width
7mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
2.24kN
Dynamic Load Rating
4.36kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Partial Bearing Code
61902
Race Type
Plain
Model Number p
619022RS
Race Material
Steel
Model Number (p)
619022RS
País de Origem
Japan
Detalhes do produto
Deep Groove Ball Bearings
Deep groove ball bearings are versatile. They are simple in design, non-separable, suitable for high speeds and are robust in operation, requiring little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes.
R$ 382,04
R$ 382,04 Each (Sem VAT)
1
R$ 382,04
R$ 382,04 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 382,04 |
5 - 9 | R$ 372,61 |
10 - 24 | R$ 371,21 |
25+ | R$ 368,20 |
Documentos Técnicos
Especificações
Brand
SKFInside Diameter
15mm
Outside Diameter
28mm
Race Width
7mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
2.24kN
Dynamic Load Rating
4.36kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Partial Bearing Code
61902
Race Type
Plain
Model Number p
619022RS
Race Material
Steel
Model Number (p)
619022RS
País de Origem
Japan
Detalhes do produto
Deep Groove Ball Bearings
Deep groove ball bearings are versatile. They are simple in design, non-separable, suitable for high speeds and are robust in operation, requiring little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes.