SKF 61906-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 47mm O.D

Nº de Estoque RS: 144-0869Marca: SKFPart Number: 61906-2RS1
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

30mm

Outside Diameter

47mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

4.55kN

Dynamic Load Rating

7.28kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Race Type

Plain

Model Number p

619062RS

Race Material

Steel

Partial Bearing Code

61906

Model Number (p)

619062RS

País de Origem

France

Detalhes do produto

Deep Groove Ball Bearings

Deep groove ball bearings are versatile. They are simple in design, non-separable, suitable for high speeds and are robust in operation, requiring little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes.

Informações de estoque temporariamente indisponíveis.

R$ 890,69

R$ 890,69 Each (Sem VAT)

SKF 61906-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 47mm O.D

R$ 890,69

R$ 890,69 Each (Sem VAT)

SKF 61906-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 47mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 890,69
5 - 9R$ 880,08
10 - 24R$ 868,50
25+R$ 858,08

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

30mm

Outside Diameter

47mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

4.55kN

Dynamic Load Rating

7.28kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Race Type

Plain

Model Number p

619062RS

Race Material

Steel

Partial Bearing Code

61906

Model Number (p)

619062RS

País de Origem

France

Detalhes do produto

Deep Groove Ball Bearings

Deep groove ball bearings are versatile. They are simple in design, non-separable, suitable for high speeds and are robust in operation, requiring little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes.