SKF 61909-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 45mm I.D, 68mm O.D

Nº de Estoque RS: 207-7053Marca: SKFPart Number: 61909-2RS1
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

45mm

Outside Diameter

68mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

10.8kN

Dynamic Load Rating

14kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Model Number p

61909-2RS1

Partial Bearing Code

61909

Model Number (p)

61909-2RS1

Informações de estoque temporariamente indisponíveis.

R$ 1.835,95

R$ 1.835,95 Each (Sem VAT)

SKF 61909-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 45mm I.D, 68mm O.D

R$ 1.835,95

R$ 1.835,95 Each (Sem VAT)

SKF 61909-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 45mm I.D, 68mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

45mm

Outside Diameter

68mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

10.8kN

Dynamic Load Rating

14kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Model Number p

61909-2RS1

Partial Bearing Code

61909

Model Number (p)

61909-2RS1