SKF 6202-Z/C3 Single Row Deep Groove Ball Bearing- One Side Shielded 15mm I.D, 35mm O.D

Nº de Estoque RS: 207-7111Marca: SKFPart Number: 6202-Z/C3
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

3.75kN

Dynamic Load Rating

8.06kN

Clearance Code

C3

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

6202-Z/C3

Partial Bearing Code

6202

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 224,38

R$ 224,38 Each (Sem VAT)

SKF 6202-Z/C3 Single Row Deep Groove Ball Bearing- One Side Shielded 15mm I.D, 35mm O.D

R$ 224,38

R$ 224,38 Each (Sem VAT)

SKF 6202-Z/C3 Single Row Deep Groove Ball Bearing- One Side Shielded 15mm I.D, 35mm O.D

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

3.75kN

Dynamic Load Rating

8.06kN

Clearance Code

C3

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

6202-Z/C3

Partial Bearing Code

6202

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more