SKF 6204-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 20mm I.D, 47mm O.D

Nº de Estoque RS: 286-8016Marca: SKFPart Number: 6204-2ZDistrelec Article No.: 14850177
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

6.55kN

Dynamic Load Rating

13.5kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6204

Race Type

Plain

Model Number p

62042Z

Model Number (p)

62042Z

País de Origem

Italy

Informações de estoque temporariamente indisponíveis.

R$ 156,24

R$ 156,24 Each (Sem VAT)

SKF 6204-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 20mm I.D, 47mm O.D

R$ 156,24

R$ 156,24 Each (Sem VAT)

SKF 6204-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 20mm I.D, 47mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 156,24
5 - 9R$ 152,59
10 - 24R$ 151,87
25+R$ 150,73

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

6.55kN

Dynamic Load Rating

13.5kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6204

Race Type

Plain

Model Number p

62042Z

Model Number (p)

62042Z

País de Origem

Italy