SKF 6208-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D

Nº de Estoque RS: 667-1204Marca: SKFPart Number: 6208-2RS1/C3
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

19kN

Dynamic Load Rating

32.5kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

62082RSC3

Flange Outside Diameter

80mm

Race Material

Steel

Partial Bearing Code

6208

Race Type

Plain

País de Origem

Italy

Detalhes do produto

Deep Groove Metric Ball Bearings - Sealed

SKF sealed deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.

Sealed (2RS1) bearings are fitted with two synthetic rubber seals to prevent leakage of lubricant and entry of dust, water and other harmful material.

Informações de estoque temporariamente indisponíveis.

R$ 524,21

R$ 524,21 Each (Sem VAT)

SKF 6208-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D

R$ 524,21

R$ 524,21 Each (Sem VAT)

SKF 6208-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 524,21
5 - 9R$ 510,24
10 - 24R$ 507,86
25+R$ 504,25

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

19kN

Dynamic Load Rating

32.5kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

62082RSC3

Flange Outside Diameter

80mm

Race Material

Steel

Partial Bearing Code

6208

Race Type

Plain

País de Origem

Italy

Detalhes do produto

Deep Groove Metric Ball Bearings - Sealed

SKF sealed deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.

Sealed (2RS1) bearings are fitted with two synthetic rubber seals to prevent leakage of lubricant and entry of dust, water and other harmful material.