SKF 6211-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 55mm I.D, 100mm O.D

Nº de Estoque RS: 505-940Marca: SKFPart Number: 6211-2RS1/C3
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

55mm

Outside Diameter

100mm

Race Width

21mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

29kN

Dynamic Load Rating

46.2kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6211

Race Type

Plain

Model Number p

62112RS1C3

Model Number (p)

62112RS1C3

País de Origem

France

Detalhes do produto

Deep Groove Metric Ball Bearings - Sealed

SKF sealed deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.

Sealed (2RS1) bearings are fitted with two synthetic rubber seals to prevent leakage of lubricant and entry of dust, water and other harmful material.

Informações de estoque temporariamente indisponíveis.

R$ 833,52

R$ 833,52 Each (Sem VAT)

SKF 6211-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 55mm I.D, 100mm O.D

R$ 833,52

R$ 833,52 Each (Sem VAT)

SKF 6211-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 55mm I.D, 100mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 833,52
5 - 9R$ 812,57
10 - 24R$ 807,84
25+R$ 802,04

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

55mm

Outside Diameter

100mm

Race Width

21mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

29kN

Dynamic Load Rating

46.2kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6211

Race Type

Plain

Model Number p

62112RS1C3

Model Number (p)

62112RS1C3

País de Origem

France

Detalhes do produto

Deep Groove Metric Ball Bearings - Sealed

SKF sealed deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.

Sealed (2RS1) bearings are fitted with two synthetic rubber seals to prevent leakage of lubricant and entry of dust, water and other harmful material.