SKF 62204-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 47mm O.D

Nº de Estoque RS: 207-6618Marca: SKFPart Number: 62204-2RS1/C3
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

18mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

6.55kN

Dynamic Load Rating

12.7kN

Bore Type

Parallel

Clearance Code

C3

Bearing Series

2 Light

Model Number p

62204-2RS1/C3

Partial Bearing Code

62204

País de Origem

Bulgaria

Informações de estoque temporariamente indisponíveis.

R$ 512,08

R$ 512,08 Each (Sem VAT)

SKF 62204-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 47mm O.D

R$ 512,08

R$ 512,08 Each (Sem VAT)

SKF 62204-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 47mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

18mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

6.55kN

Dynamic Load Rating

12.7kN

Bore Type

Parallel

Clearance Code

C3

Bearing Series

2 Light

Model Number p

62204-2RS1/C3

Partial Bearing Code

62204

País de Origem

Bulgaria