SKF 624-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 4mm I.D, 13mm O.D

Nº de Estoque RS: 286-7805Marca: SKFPart Number: 624-2ZDistrelec Article No.: 14850104
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

4mm

Outside Diameter

13mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

290N

Dynamic Load Rating

936N

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

624-Z

Partial Bearing Code

624

Race Type

Plain

Model Number (p)

624-Z

País de Origem

Japan

Detalhes do produto

Deep Groove Metric Ball Bearings - Shielded

SKF shielded deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.

Shielded (2Z) bearings are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter. 2RZ bearings are 2Z bearings fitted with two low friction seals.

Informações de estoque temporariamente indisponíveis.

R$ 88,84

R$ 88,84 Each (Sem VAT)

SKF 624-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 4mm I.D, 13mm O.D

R$ 88,84

R$ 88,84 Each (Sem VAT)

SKF 624-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 4mm I.D, 13mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 88,84
5 - 9R$ 86,48
10 - 24R$ 86,17
25+R$ 85,55

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

4mm

Outside Diameter

13mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

290N

Dynamic Load Rating

936N

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

624-Z

Partial Bearing Code

624

Race Type

Plain

Model Number (p)

624-Z

País de Origem

Japan

Detalhes do produto

Deep Groove Metric Ball Bearings - Shielded

SKF shielded deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.

Shielded (2Z) bearings are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter. 2RZ bearings are 2Z bearings fitted with two low friction seals.