SKF 625 Single Row Deep Groove Ball Bearing- Open Type 5mm I.D, 16mm O.D

Nº de Estoque RS: 286-7811Marca: SKFPart Number: 625
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

5mm

Outside Diameter

16mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

380N

Dynamic Load Rating

1.14kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

625

Race Type

Plain

Model Number p

625

Model Number (p)

625

País de Origem

Italy

Detalhes do produto

Deep Groove Metric Ball Bearings - Open

This range of ball bearings from SKF are deep groove metric ball bearings with an open end. They are extremely versatile for a wide range of applications.
SKF single row, deep groove ball bearings are available with an inner diameter from 3mm to 95mm, so you will be sure to find a ball bearing for your application.

Informações de estoque temporariamente indisponíveis.

R$ 79,87

R$ 79,87 Each (Sem VAT)

SKF 625 Single Row Deep Groove Ball Bearing- Open Type 5mm I.D, 16mm O.D

R$ 79,87

R$ 79,87 Each (Sem VAT)

SKF 625 Single Row Deep Groove Ball Bearing- Open Type 5mm I.D, 16mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 79,87
5 - 9R$ 78,41
10 - 24R$ 77,69
25+R$ 76,39

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

5mm

Outside Diameter

16mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

380N

Dynamic Load Rating

1.14kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

625

Race Type

Plain

Model Number p

625

Model Number (p)

625

País de Origem

Italy

Detalhes do produto

Deep Groove Metric Ball Bearings - Open

This range of ball bearings from SKF are deep groove metric ball bearings with an open end. They are extremely versatile for a wide range of applications.
SKF single row, deep groove ball bearings are available with an inner diameter from 3mm to 95mm, so you will be sure to find a ball bearing for your application.