SKF 628/6-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 6mm I.D, 13mm O.D

Nº de Estoque RS: 233-7139Marca: SKFPart Number: 628/6-2RS1
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

6mm

Outside Diameter

13mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

350kN

Dynamic Load Rating

880N

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

628/6

Race Material

Steel

Race Type

Plain

País de Origem

Japan

Informações de estoque temporariamente indisponíveis.

R$ 292,34

R$ 292,34 Each (Sem VAT)

SKF 628/6-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 6mm I.D, 13mm O.D

R$ 292,34

R$ 292,34 Each (Sem VAT)

SKF 628/6-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 6mm I.D, 13mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

6mm

Outside Diameter

13mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

350kN

Dynamic Load Rating

880N

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

628/6

Race Material

Steel

Race Type

Plain

País de Origem

Japan