Documentos Técnicos
Especificações
Brand
SKFInside Diameter
12mm
Outside Diameter
37mm
Race Width
12mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
4.15kN
Dynamic Load Rating
10.1kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
6301
Race Material
Steel
Race Type
Plain
Model Number p
63012ZC3
Model Number (p)
63012ZC3
Detalhes do produto
Deep Groove Metric Ball Bearings - Shielded
SKF shielded deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.
Shielded (2Z) bearings are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter. 2RZ bearings are 2Z bearings fitted with two low friction seals.
R$ 128,40
R$ 128,40 Each (Sem VAT)
1
R$ 128,40
R$ 128,40 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 128,40 |
5 - 9 | R$ 125,16 |
10 - 24 | R$ 124,36 |
25+ | R$ 123,26 |
Documentos Técnicos
Especificações
Brand
SKFInside Diameter
12mm
Outside Diameter
37mm
Race Width
12mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
4.15kN
Dynamic Load Rating
10.1kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
6301
Race Material
Steel
Race Type
Plain
Model Number p
63012ZC3
Model Number (p)
63012ZC3
Detalhes do produto
Deep Groove Metric Ball Bearings - Shielded
SKF shielded deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.
Shielded (2Z) bearings are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter. 2RZ bearings are 2Z bearings fitted with two low friction seals.