SKF 6302-2RSH/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 42mm O.D

Nº de Estoque RS: 667-1223Marca: SKFPart Number: 6302-2RSH/C3
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

15mm

Outside Diameter

42mm

Race Width

13mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

5.4kN

Dynamic Load Rating

11.9kN

Bore Type

Parallel

Bearing Series

3 Medium

Model Number p

63022RSC3

Partial Bearing Code

6302

Race Type

Plain

País de Origem

Italy

Detalhes do produto

Deep Groove Metric Ball Bearings - Sealed

SKF sealed deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.

Sealed (2RS1) bearings are fitted with two synthetic rubber seals to prevent leakage of lubricant and entry of dust, water and other harmful material.

Informações de estoque temporariamente indisponíveis.

R$ 167,99

R$ 167,99 Each (Sem VAT)

SKF 6302-2RSH/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 42mm O.D

R$ 167,99

R$ 167,99 Each (Sem VAT)

SKF 6302-2RSH/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 42mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 167,99
5 - 9R$ 163,92
10 - 24R$ 162,85
25+R$ 161,16

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

15mm

Outside Diameter

42mm

Race Width

13mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

5.4kN

Dynamic Load Rating

11.9kN

Bore Type

Parallel

Bearing Series

3 Medium

Model Number p

63022RSC3

Partial Bearing Code

6302

Race Type

Plain

País de Origem

Italy

Detalhes do produto

Deep Groove Metric Ball Bearings - Sealed

SKF sealed deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.

Sealed (2RS1) bearings are fitted with two synthetic rubber seals to prevent leakage of lubricant and entry of dust, water and other harmful material.