SKF 6306-2Z/C3LHT23 Single Row Deep Groove Ball Bearing- Both Sides Shielded 30mm I.D, 72mm O.D

Nº de Estoque RS: 207-8354Marca: SKFPart Number: 6306-2Z/C3LHT23
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

19mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

16kN

Dynamic Load Rating

29.6kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6306

Informações de estoque temporariamente indisponíveis.

R$ 802,25

R$ 802,25 Each (Sem VAT)

SKF 6306-2Z/C3LHT23 Single Row Deep Groove Ball Bearing- Both Sides Shielded 30mm I.D, 72mm O.D

R$ 802,25

R$ 802,25 Each (Sem VAT)

SKF 6306-2Z/C3LHT23 Single Row Deep Groove Ball Bearing- Both Sides Shielded 30mm I.D, 72mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

19mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

16kN

Dynamic Load Rating

29.6kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6306