Documentos Técnicos
Especificações
Brand
SKFInside Diameter
45mm
Outside Diameter
100mm
Race Width
25mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
31.5kN
Dynamic Load Rating
55.3kN
Bore Type
Parallel
Bearing Series
3 Medium
Model Number p
6309
Partial Bearing Code
6309
Race Type
Plain
Detalhes do produto
Deep Groove Metric Ball Bearings - Open
This range of ball bearings from SKF are deep groove metric ball bearings with an open end. They are extremely versatile for a wide range of applications.
SKF single row, deep groove ball bearings are available with an inner diameter from 3mm to 95mm, so you will be sure to find a ball bearing for your application.
R$ 879,48
R$ 879,48 Each (Sem VAT)
1
R$ 879,48
R$ 879,48 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 879,48 |
5 - 9 | R$ 856,72 |
10 - 24 | R$ 851,75 |
25+ | R$ 846,25 |
Documentos Técnicos
Especificações
Brand
SKFInside Diameter
45mm
Outside Diameter
100mm
Race Width
25mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
31.5kN
Dynamic Load Rating
55.3kN
Bore Type
Parallel
Bearing Series
3 Medium
Model Number p
6309
Partial Bearing Code
6309
Race Type
Plain
Detalhes do produto
Deep Groove Metric Ball Bearings - Open
This range of ball bearings from SKF are deep groove metric ball bearings with an open end. They are extremely versatile for a wide range of applications.
SKF single row, deep groove ball bearings are available with an inner diameter from 3mm to 95mm, so you will be sure to find a ball bearing for your application.