Documentos Técnicos
Especificações
Brand
SKFInside Diameter
60mm
Outside Diameter
130mm
Race Width
31mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
One Side Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
52kN
Dynamic Load Rating
85.2kN
Bore Type
Parallel
Clearance Code
C3
Bearing Series
3 Medium
Model Number p
6312ZC3
Partial Bearing Code
6312
País de Origem
France
R$ 3.504,40
R$ 3.504,40 Each (Sem VAT)
1
R$ 3.504,40
R$ 3.504,40 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SKFInside Diameter
60mm
Outside Diameter
130mm
Race Width
31mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
One Side Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
52kN
Dynamic Load Rating
85.2kN
Bore Type
Parallel
Clearance Code
C3
Bearing Series
3 Medium
Model Number p
6312ZC3
Partial Bearing Code
6312
País de Origem
France