Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SKF 6313 M/C3VL0241 Single Row Deep Groove Ball Bearing- Open Type 65mm I.D, 140mm O.D

Nº de Estoque RS: 233-7156Marca: SKFPart Number: 6313 M/C3VL0241
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

65mm

Outside Diameter

140mm

Race Width

33mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Machined Metal

Number of Rows

1

Static Load Rating

60kN

Dynamic Load Rating

97.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6313

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 30.701,82

R$ 30.701,82 Each (Sem VAT)

SKF 6313 M/C3VL0241 Single Row Deep Groove Ball Bearing- Open Type 65mm I.D, 140mm O.D

R$ 30.701,82

R$ 30.701,82 Each (Sem VAT)

SKF 6313 M/C3VL0241 Single Row Deep Groove Ball Bearing- Open Type 65mm I.D, 140mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

65mm

Outside Diameter

140mm

Race Width

33mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Machined Metal

Number of Rows

1

Static Load Rating

60kN

Dynamic Load Rating

97.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6313

País de Origem

Germany